
Protektive PAK 39305 technical specifications.
| Height | 435mm |
| Length | 467mm |
| Material | Polypropylene |
| Series | Protektive Pak® |
| Width | 314mm |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 39305 to view detailed technical specifications.
No datasheet is available for this part.
