
Protektive PAK 39310 technical specifications.
| Height | 305mm |
| Length | 473mm |
| Material | Polypropylene |
| Mount | External |
| Series | Protektive Pak® |
| Width | 381mm |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 39310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
