Protektive PAK 46903 technical specifications.
| Color | Clear |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 14°C |
| Thickness | 0.061mm |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 46903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.