
Protektive PAK 46911 technical specifications.
| Color | Clear |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 14°C |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.061mm |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 46911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.