
Protektive PAK 47103 technical specifications.
| Color | White, Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -5°C |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 47103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.