
Protektive PAK 47121 technical specifications.
| Color | Clear |
| Mount | Holder |
| Packaging | Bulk |
| Series | Statfree® |
| Size | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 47121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.