Protektive PAK 49101 technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Packaging | Bulk |
| Size | 4inch |
| Weight | 12oz |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 49101 to view detailed technical specifications.
No datasheet is available for this part.