Protektive PAK 49102 technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Length | 5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 5inch |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 49102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.