Protektive PAK 49103 technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Size | 6inch |
| Weight | 14.109585oz |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 49103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.