
Protektive PAK 49108 technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Size | 10inch |
| Weight | 1.543lb |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 49108 to view detailed technical specifications.
No datasheet is available for this part.
