
Protektive PAK 49111 technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Packaging | Bulk |
| Size | 12inch |
| Thickness | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 49111 to view detailed technical specifications.
No datasheet is available for this part.
