
Protektive PAK 49114 technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Length | 16inch |
| Packaging | Bulk |
| Size | 16inch |
| Weight | 3.748lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 49114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
