
Protektive PAK 57000 technical specifications.
| Color | Black |
| Material | Polypropylene |
| Mount | Box |
| Series | Protektive Pak® |
| Size | 0.46inch |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 57000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
