
Black polypropylene anti-static control box with foam insert, measuring 0.63 inches. Designed for general static control and ESD applications, this bulk-packaged box provides protective storage. Its durable construction ensures reliable static dissipation for sensitive electronic components.
Protektive PAK 57002 technical specifications.
| Color | Black |
| Material | Polypropylene |
| Mount | Box |
| Packaging | Bulk |
| Series | Protektive Pak® |
| Size | 0.63inch |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 57002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
