
Molded conductive polypropylene case, black, featuring foam lining for enhanced static dissipation. This general anti-static control product measures 3.5 x 2.5 x 0.63 inches, providing reliable protection against electrostatic discharge.
Protektive PAK 57004 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | Polypropylene |
| Series | Protektive Pak® |
| Size | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 57004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
