
Protektive PAK 57006 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | Polypropylene |
| Packaging | Bulk |
| Series | Protektive Pak® |
| Size | 0.52inch |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 57006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
