Provertha 194278 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Provertha 194278 to view detailed technical specifications.
No datasheet is available for this part.