Provertha 40-1292122 technical specifications.
| Package/Case | Metal |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Provertha 40-1292122 to view detailed technical specifications.
No datasheet is available for this part.