Provertha 40-1292442 technical specifications.
| Material | ZINC ALLOY |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Ratings | IP30 |
| RoHS | Not Compliant |
Download the complete datasheet for Provertha 40-1292442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
