Provertha 42-100002 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Provertha 42-100002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.