Provertha 55254N technical specifications.
| Color | Silver |
| Length | 25mm |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Provertha 55254N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.