Provertha 55383N technical specifications.
| Color | Silver |
| Length | 38mm |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Provertha 55383N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.