Provertha HDT1551G3 technical specifications.
| Number of Rows | 3 |
| Connection | Solder |
| Connection (components) | Solder bucket |
| Connection angle(°) | 180 |
| Connector type (category) | D-SUB pin strip |
| RoHS | Not Compliant |
Download the complete datasheet for Provertha HDT1551G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
