Prowave 235AC130 technical specifications.
| Capacitance | 530pF |
| Frequency | 235kHz |
| Height | 15mm |
| Lead Length | 9.3mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Prowave 235AC130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
