Prowave 328ET250 technical specifications.
| Lead Length | 12.6mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 32.8kHz |
| RoHS | Compliant |
Download the complete datasheet for Prowave 328ET250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.