Prowave 400EP14D technical specifications.
| Package/Case | 125 |
| Height | 9.1mm |
| Lead Length | 13.3mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 40kHz |
| RoHS | Compliant |
Download the complete datasheet for Prowave 400EP14D to view detailed technical specifications.
No datasheet is available for this part.