Prowave 400ST120 technical specifications.
| Height | 12mm |
| Lead Length | 10mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 40kHz |
| RoHS | Compliant |
Download the complete datasheet for Prowave 400ST120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
