Prowave K4000003 technical specifications.
| Inductance | 1mH |
| Lead Diameter | 0.5mm |
| Lead Length | 2.5mm |
| Lead Pitch | 4.5mm |
| Max Frequency | 40kHz |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Transformer Type | MATCHING |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Prowave K4000003 to view detailed technical specifications.
No datasheet is available for this part.