Prowave K4000005 technical specifications.
| Inductance | 1.5mH |
| Lead Length | 2.5mm |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Prowave K4000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
