Proxxon 28583 technical specifications.
| Length | 330mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Proxxon 28583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
