Prudent WAY PWI-AC75NE technical specifications.
| Height | 2inch |
| Length | 10inch |
| Mount | Through Hole |
| Weight | 1.046lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Prudent WAY PWI-AC75NE to view detailed technical specifications.
No datasheet is available for this part.