Prudent WAY PWI-AC90CB technical specifications.
| Package/Case | 100 |
| Height | 3.5inch |
| Length | 11inch |
| Weight | 1.1lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Prudent WAY PWI-AC90CB to view detailed technical specifications.
No datasheet is available for this part.