Prudent WAY PWI-AC90LE technical specifications.
| Height | 2inch |
| Length | 10inch |
| Weight | 1.336lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Prudent WAY PWI-AC90LE to view detailed technical specifications.
No datasheet is available for this part.