Prudent WAY PWI-U2-2535 technical specifications.
| Height | 2inch |
| Length | 7inch |
| Weight | 0.6lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prudent WAY PWI-U2-2535 to view detailed technical specifications.
No datasheet is available for this part.