Prudent WAY PWI-USB-2UB5 technical specifications.
| Height | 0.25inch |
| Length | 7.5inch |
| Mount | Cable |
| Weight | 0.2lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prudent WAY PWI-USB-2UB5 to view detailed technical specifications.
No datasheet is available for this part.