Prudent WAY PWI-USB-A71 technical specifications.
| Height | 1.5inch |
| Length | 7inch |
| Weight | 0.15lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prudent WAY PWI-USB-A71 to view detailed technical specifications.
No datasheet is available for this part.