Prudent WAY PWI-USB-DB25 technical specifications.
| Height | 2inch |
| Length | 7.5inch |
| Mount | Cable |
| Weight | 0.25lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prudent WAY PWI-USB-DB25 to view detailed technical specifications.
No datasheet is available for this part.