CONVERTER, USB 2.0 TO GIGABIT LAN; Convert From: USB 2.0; Convert To: Gigabit LAN; Product Range: -
Prudent WAY PWI-USB-GL1K technical specifications.
| Height | 1.5inch |
| Length | 8.5inch |
| Weight | 0.025lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prudent WAY PWI-USB-GL1K to view detailed technical specifications.
No datasheet is available for this part.