CONVERTER, USB TO RJ45 JACK; Convert From: USB; Convert To: RJ45 Jack; Product Range: -
Prudent WAY PWI-USB-OE technical specifications.
| Height | 2.5inch |
| Length | 8inch |
| Weight | 0.2lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prudent WAY PWI-USB-OE to view detailed technical specifications.
No datasheet is available for this part.