Prudent WAY PWI-USB-WN150 technical specifications.
| Height | 0.025inch |
| Length | 5inch |
| Weight | 0.0025lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prudent WAY PWI-USB-WN150 to view detailed technical specifications.
No datasheet is available for this part.