Prysmian 3817-47 technical specifications.
| Current Rating | 15A |
| Mount | Cable |
| Outside Diameter | 3.2mm |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Prysmian 3817-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.