Prysmian EN2267-010A001S technical specifications.
| Type | Single Conductor Cable |
| Size | 26AWG |
| Maximum Outer Diameter | 0.84mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Jacket Color | Light Yellow |
| Conductor Material | Nickel Plated Copper Alloy |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Prysmian EN2267-010A001S to view detailed technical specifications.
No datasheet is available for this part.