Prysmian EN2267-010A002S technical specifications.
| Type | Unshielded Cable |
| Size | 24AWG |
| Maximum Outer Diameter | 0.96mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Jacket Color | White |
| Conductor Material | Nickel Plated Copper |
Download the complete datasheet for Prysmian EN2267-010A002S to view detailed technical specifications.
No datasheet is available for this part.