Prysmian EN2714-013B002F technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Jacket Color | Light Blue |
| Maximum Outer Diameter | 2.4mm |
| Max Voltage Rating | 200VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Shield Type | Spiral |
Download the complete datasheet for Prysmian EN2714-013B002F to view detailed technical specifications.
No datasheet is available for this part.