Prysmian EN2714-013B012F technical specifications.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 2 |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 115VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Shield Type | Spiral |
Download the complete datasheet for Prysmian EN2714-013B012F to view detailed technical specifications.
No datasheet is available for this part.