Prysmian F E0260BF20 technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 1.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Nickel Plated Silvered Copper |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Prysmian F E0260BF20 to view detailed technical specifications.
No datasheet is available for this part.