This shielded multi-conductor cable features a light blue jacket and a braided shield. It has a maximum outer diameter of 2.55mm and is rated for 600VAC. The cable operates within a temperature range of -65C to 260C.
Prysmian F EN2714-011B002F technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Jacket Color | Light Blue |
| Maximum Outer Diameter | 2.55mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Shield Type | Braid |
Download the complete datasheet for Prysmian F EN2714-011B002F to view detailed technical specifications.
No datasheet is available for this part.