The F2703-48U B cable is a shielded twisted pair cable with 24 conductors, made from silver plated copper alloy. It features a braided shield and a blue jacket. The cable operates within a temperature range of -65°C to 200°C and has a maximum outer diameter of 3.9mm.
Prysmian F2703-48U B technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Copper Alloy |
| Jacket Color | Blue |
| Maximum Outer Diameter | 3.9mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
Download the complete datasheet for Prysmian F2703-48U B to view detailed technical specifications.
No datasheet is available for this part.