Prysmian M27500D16DH7C00 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 7 |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Prysmian M27500D16DH7C00 to view detailed technical specifications.
No datasheet is available for this part.