Prysmian M27500F12DK6D00 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 6 |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 260°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Prysmian M27500F12DK6D00 to view detailed technical specifications.
No datasheet is available for this part.